MBH7BLZ02-EB-KIT

FCL Components
817-MBH7BLZ02-EB-KIT
MBH7BLZ02-EB-KIT

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Development Kit

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,196.13 ₹34,196.13

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
MBH7BLZ02
3.6 V
Bluetooth
Brand: FCL Components
Description/Function: Evaluation Board for MBH7BLZ02 Bluetooth Modules
For Use With: MBH7BLZ02
Interface Type: UART
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: Bluetooth Development Tools
Series: MBH7BLZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note that this Dev Kit also requires Nordic Semiconductor
nRF51822 developer kit for evaluation, Nordic developer kit
Mouser P/N 949-NRF51822-DK.

Please contact your Mouser Technical Sales Representative for
further assistance.

5-1213-26

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLUETOOTH® Low Energy Evaluation Kits

FCL Components BLUETOOTH® Low Energy (BLE) Evaluation Kits are a range of development tools and reference designs to provide a great starting point for wireless projects based on FCL Components BLE Modules. These BLE modules are Bluetooth V4.x single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.