MBH7BTZ43-E2

FCL Components
817-MBH7BTZ43-E2
MBH7BTZ43-E2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT SPP Mod Stacking connector w/Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,491.85 ₹6,491.85
₹6,052.97 ₹60,529.70
₹5,615.03 ₹1,40,375.75
₹5,264.67 ₹5,26,467.00
250 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MBH7BTZ
Bluetooth 2.1 + EDR
Class 2
GPIO, SPI, UART
4 dBm
3 Mb/s
- 87 dBm
2.4 GHz
2.7 V
3.6 V
- 20 C
+ 70 C
Antenna: Integrated
Brand: FCL Components
Height: 2.3 mm
Length: 22.5 mm
Modulation Technique: 2FSK, 8DPSK, DQPSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 87 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 47 mA
Supply Current Transmitting: 44 mA
Width: 10.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bluetooth® Low Energy Modules

FCL Components Bluetooth® Low Energy (BLE) Modules contain the complete verified and qualified Bluetooth low energy protocol stack, offering flexibility and a high level of customization. The BLE modules are Bluetooth V4.0 single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.