MBH7WLZ30-E1

FCL Components
817-MBH7WLZ30-E1
MBH7WLZ30-E1

Mfr.:

Description:
WiFi Modules - 802.11 WiLAN Mod Software Stack Embedded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,340.94 ₹11,340.94
₹10,210.66 ₹1,02,106.60
₹9,715.88 ₹2,42,897.00
₹9,294.71 ₹9,29,471.00
250 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MBH7WLZ
802.11 b/g
54 Mb/s
UART
3.3 V
3.3 V
12 dBm, 16 dBm
0 C
+ 70 C
Brand: FCL Components
Dimensions: 20 mm x 20 mm x 2.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP, WPA-PSK, WPA2-PSK
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FCL COMPONENTS