N010-0554-T043

FCL Components
817-N010-0554-T043
N010-0554-T043

Mfr.:

Description:
LCD Touch Panels 6.4" Pen & Finger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,052

Stock:
1,052 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,347.20 ₹2,347.20
₹1,865.46 ₹18,654.60
₹1,864.53 ₹2,23,743.60
₹1,819.81 ₹9,82,697.40
5,040 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: LCD Touch Panels
RoHS:  
Finger, Pen
6.4 in
10 MOhms
7 V
FID-550
Brand: FCL Components
For Use With: 4 Wire
Product Type: Touch Panels
Factory Pack Quantity: 60
Subcategory: Displays
Touch Panel: With Touch Panel
Unit Weight: 60.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FID-550 Resistive Touch Panels

FCL Components  FID-550 Resistive Touch Panels are a superior long life using a unique construction method offering improved life over typical technologies. The FID-550 achieves data by sensing data input only on the glass layer and typically allowing a 10x improvement in product life.