SY-12W-K

FCL Components
817-SY-12W-K
SY-12W-K

Mfr.:

Description:
Low Signal Relays - PCB Mini Signal 1A 12VDC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
800
Expected 03-11-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹464.97 ₹464.97
₹436.08 ₹4,360.80
₹396.02 ₹9,900.50
₹311.22 ₹12,448.80
₹278.61 ₹33,433.20

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
12 VDC
1 Form C (SPDT-NO, NC)
500 mA, 1 A
1 A
1 A
12.5 mA
Non-Latching
150 mW
Solder Pin
SY
Brand: FCL Components
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Part # Aliases: SY-12W-K-UL
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.