VB-24MC

817-VB-24MC
VB-24MC

Mfr.:

Description:
General Purpose Relays POWER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Heavy Duty
24 VDC
2 Form A (DPST-NO)
Solder Pin
Through Hole
Solder Pin
Non-Latching
82 Ohms
Silver Nickel (AgNi)
Brand: FCL Components
Power Consumption: 700 mW
Product Type: General Purpose Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.