FT232BL-REEL

FTDI
895-FT232BL
FT232BL-REEL

Mfr.:

Description:
USB Interface IC The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT232B
USB Controllers
Bridge, USB to UART
SMD/SMT
LQFP-32
USB 2.0
High Speed (HS), Full Speed (FS)
12 Mb/s
4.35 V
5.25 V
25 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.25 V
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Tradename: B-CHIP
Unit Weight: 890 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.