FT4222HQ-R

FTDI
895-FT4222H-R
FT4222HQ-R

Mfr.:

Description:
USB Interface IC USB 2.0 to Quad SPI I2C Bridge 28Mbps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

FTDI FT4222HQ-D-R
FTDI
USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT4222H
USB Controllers
Bridge, USB to UART/I2C/SPI
SMD/SMT
QFN-EP-32
USB 2.0
High Speed (HS)
3.4 Mb/s
1.8 V, 2.5 V, 3.3 V
1.8 V, 2.5 V, 3.3 V
80 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Tradename: H-CHIP
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.