FT4232H-56Q-REEL

FTDI
895-FT4232H-56Q-REEL
FT4232H-56Q-REEL

Mfr.:

Description:
USB Interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
43,721
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1620
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹591.69 ₹591.69
₹582.38 ₹5,823.80
₹556.28 ₹27,814.00
₹541.38 ₹54,138.00
₹522.74 ₹1,30,685.00
₹503.17 ₹2,51,585.00
₹500.38 ₹5,00,380.00
Full Reel (Order in multiples of 3000)
₹500.38 ₹15,01,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT4232H
USB Controllers
Bridge, USB to UART
SMD/SMT
VQFN-56
USB 2.0
High Speed (HS)
480 Mb/s
1.62 V
3.63 V
70 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: FTDI
Interface Type: UART, FIFO, JTAG, SPI, I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: H-CHIP
Unit Weight: 369.552 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTx232H Dual/Quad Hi-Speed USB ICs

FTDI FTx232H Dual/Quad Hi-Speed USB ICs are 5th generation USB devices with a USB 2.0 high speed (480Mb/s) to UART/MPSSE or UART/FIFO ICs. The FTDI FTx232H-56Q are single-chip USB to dual or quad serial ports with various configurations. The entire USB protocol is handled on the chip with no USB-specific firmware programming required.