FT601Q-T

FTDI
895-FT601Q-T
FT601Q-T

Mfr.:

Description:
USB Interface IC USB 3.0 Super-Speed 32 bits Sync FIFO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

FTDI FT601Q-B-T
FTDI
USB Interface IC USB 3.0 Super-Speed 32Bits Sync FIFO

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FT60x
USB Controllers
Bridge, USB to FIFO
SMD/SMT
QFN-76
USB 3.0
Super Speed (SS)
5 Gb/s
1.8 V, 2.5 V, 3.3 V
1.8 V, 2.5 V, 3.3 V
- 40 C
+ 85 C
Tray
Brand: FTDI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 1.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTDI FT600/FT601 USB 3.0 to FIFO Interface Bridge Chips

FTDI FT600/FT601 USB 3.0 to FIFO Interface Bridge Chips are high-performance chips used in applications that require high data throughput like imaging devices and Multi-Channel FIFO ADC or DAC devices etc. The FIFO interface can support multi-voltage I/O (1.8V, 2.5V, 3.3V) and operating frequencies of 66.67MHz or 100MHz. 100MHz only for 2.5V and 3.3V. There are 2 different proprietary synchronous bus protocols supported. One FIFO bus protocol is called the "Multi-Channel FIFO" bus protocol and the other is the "245 Synchronous FIFO" bus protocol. The latter being an extension of the interface introduced in the FT232H/FT2232H devices.
Learn More