Morph-IC-II

FTDI
895-MORPH-IC-II
Morph-IC-II

Mfr.:

Description:
System-On-Modules - SOM USB Hi-Speed Altera Cyclone-II FPGA Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,733.40 ₹10,733.40
₹10,286.14 ₹51,430.70
₹10,284.28 ₹1,02,842.80
₹10,274.96 ₹2,05,499.20
₹10,219.05 ₹5,10,952.50
₹10,169.67 ₹10,16,967.00
200 Quote

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MORPH
Altera
Cyclone II
50 MHz
0 GB
0 GB
3.3 V
JTAG, USB 2.0
0 C
+ 85 C
99.8 mm x 39.6 mm x 15 mm
Bulk
Brand: FTDI
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 25
Subcategory: Computing
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Morph-IC-II FPGA Module

FTDI Morph-IC-II FPGA Module speeds the creation of FPGA-based applications and simplifies the integration of hi-speed 480Mbit/s USB communication in advanced logic circuit designs. The FTDI Morph-IC-II platform combines an Altera Cyclone®-II FPGA with high-performance USB 2.0 capabilities that facilitate high-speed communications with ultra-fast, sub-100ms FPGA programming/reprogramming. This makes the FTDI Morph-IC-II ideal for applications that require users to reconfigure hardware functionality on the fly by downloading new software over USB, morphing the hardware. As well as enhancing application flexibility, hardware reconfiguration via USB can also reduce cost. The Morph-IC-II features up to 80 GPIO lines ensuring optimum flexibility for connecting the FPGA to external circuits and interfaces.