UMFT234XD-WE

FTDI
895-UMFT234XD-WE
UMFT234XD-WE

Mfr.:

Description:
Interface Development Tools USB to UART w/4 Cntl Bus, 6" Flying Lead

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Modules
USB to UART
FT234XD
Bulk
Brand: FTDI
Dimensions: 36.3 mm x 12.1 mm x 2 mm
For Use With: FT234XD
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: UMFT-B
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: X-Chip
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542901000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.