VMUSIC2

FTDI
895-VMUSIC2
VMUSIC2

Mfr.:

Description:
Interface Modules USB Audio Flash Drive I/F w/Playback

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,094.33 ₹4,094.33
₹4,079.42 ₹40,794.20
₹4,078.49 ₹2,03,924.50
₹4,075.69 ₹4,07,569.00
₹3,975.99 ₹9,93,997.50

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Modules
RoHS:  
Interface Modules
USB Flash Drive
1 Port
SPI, UART, USB
5 V
5 V
- 30 C
+ 85 C
VMUSIC
Bulk
Brand: FTDI
Dimensions: 67 mm x 42.1 mm x 21 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 50
Subcategory: Embedded Solutions
Tradename: Vinculum
Part # Aliases: VMUSIC
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.