VNCLO-MB1A

FTDI
895-VNCLO-MB1A
VNCLO-MB1A

Mfr.:

Description:
Interface Development Tools Vinco Mtherboard Req VNC2DEBUGMODULE

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,964.99 ₹2,964.99
₹2,959.40 ₹14,797.00
₹2,957.53 ₹29,575.30
₹2,954.74 ₹73,868.50
₹2,952.87 ₹1,47,643.50
₹2,915.60 ₹2,91,560.00
₹2,876.47 ₹7,19,117.50

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Modules
USB
Vinculum-II (VNC2) USB host controller
Bulk
Brand: FTDI
Description/Function: Vinculo Motherboard VNC2 Based
Dimensions: 68.6 mm x 55.4 mm x 15 mm
Interface Type: FIFO, SPI, Serial, UART, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: VNCLO
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: Vinculum
Part # Aliases: VINCULO
Unit Weight: 43.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note that FTDI's Vinculo Motherboard part number
895-VNCLO-MB1A requires FTDI's VNC2 Debug Module part number
895-VNC2DEBUGMODULE in order to function.

The 895-VNC2DEBUGMODULE Debug Module is sold separately.


5-1110-25

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vinco Development Modules

FTDI Vinco Development Modules are used to create a low-cost development platform featuring a USB Host/Slave controller with integrated 16-bit CPU, unleashes new possibilities for cost-effective embedded design. The Vinco is inspired by the Arduino concept and shares the same form factor as the Arduino Duemilanove / Uno with two extra rows of headers. The Vinco platform allows designers to integrate powerful USB 2.0 interfacing by incorporating the FTDI Vinculum-II VNC2-64 dual-channel Host/Slave controller. With the capability of interfacing with the growing range of I/O application boards (shields) developed by the Arduino open-source community. The VNC2 combines a 16-bit/48MHz CPU core, 256KBytes of Flash memory, and 16KBytes of SRAM memory while also providing support for external UART, FIFO, PWM, GPIO, and SPI Slave/Master interfaces.