VF-85

FURUNO
249-VF-85
VF-85

Mfr.:

Description:
GNSS / GPS Development Tools FURUNO GF-8805 Evaluation Kit

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 17-06-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,50,958.12 ₹1,50,958.12

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
GF-8805
1.57542 GHz, 1.602 GHz
12 V
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: FURUNO
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 850 mA
Product Type: GPS Development Tools
Series: VF
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Furuno
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.