0199000018

Fair-Rite
623-019918
0199000018

Mfr.:

Description:
EMI Kits CHIP BEAD KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,299.58 ₹13,299.58
₹12,612.84 ₹1,26,128.40

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: EMI Kits
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Chip Bead
Ferrite Bead Kits
Chip Bead
Bulk
Brand: Fair-Rite
Component Category: Bead Kit
Description/Function: Chip Bead Kit Contains Different EIA Size Chip Components Package Includes 0402 (01005 metric), 0603 (1608 metric), 0805 (2012 metric), 1206 (3216 metric), 1806 (4516 metric)
Number of Values: 19
Product Type: EMI Kits
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Total Number of Pieces: 1180
Unit Weight: 1.407 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Engineering Kits

Fair-Rite Ferrite Engineering Kits include a multitude of shapes and materials to address a wide variety of design needs. Fair-Rite offers kits designed for EMI suppression, antenna/RFID, high-frequency power, and wireless charging applications.