0199000042F

Fair-Rite
623-0199000042F
0199000042F

Mfr.:

Description:
EMI Kits SIGNAL SOLUTION KIT#42 W/RACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,67,132.31 ₹1,67,132.31

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: EMI Kits
RoHS:  
Fair-Rite Kit
Ferrite Bead Kits
Bulk
Brand: Fair-Rite
Description/Function: Signal Solution Wall Kit
Number of Values: 32
Product Type: EMI Kits
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: SNAP-ITS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Solution Kit

Fair-Rite Signal Solution Kit contains snap-on ferrite cores in a wide variety of sizes to fit most cables and has kit dimensions of 36" x 8" x 21". This kit contains popular snap-its in the Fair-Rite 75 material, 31 material, 43/44 material, and 61 material. The snap-on ferrite cores are available for suppression for a frequency range from 1MHz to 1GHz, while the snap-it cores have a part number etched on by laser for identification and traceability. Fair-Rite Signal Solution Kit features an easy-to-use colour-coded parts selection and EMC reference guides, and is available in either a tabletop or stand-up model.