0444184651

Fair-Rite
623-0444184651
0444184651

Mfr.:

Description:
Ferrite Cable Cores 44 Material Oval Snap-It

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
144
Expected 01-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹831.17 ₹831.17
₹589.83 ₹5,898.30
₹466.83 ₹11,670.75
₹438.88 ₹21,944.00
₹413.72 ₹41,372.00
₹412.79 ₹1,18,883.52

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
Snap-it Cable Core
34.39 mm
33.3 mm
24.85 mm
Tray
44
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 144
Subcategory: Ferrites
Tradename: Snap-It
Type: Oval Cable Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Oval Ferrite Snap-It® Cores

Fair-Rite Oval Ferrite Snap-It® Cores enable two cables to be run side-by-side, providing a prime geometry for common-mode chokes to suppress noise generated by power supplies, motor drives, and other applications. These automotive-designed cores can also be used as filters in inductive circuits to attenuate unwanted frequencies, thereby enhancing power and signal quality. The construction features high-temperature nylon material, low air volume around the ferrite, an anti-slip grip, and several mounting options. Fair-Rite Oval Ferrite Snap-It Cores offer flexibility, improved performance, efficiency, and enhanced coupling for applications.