2504021007Y0

Fair-Rite
623-2504021007Y0
2504021007Y0

Mfr.:

Description:
Ferrite Beads Multi-Layer ChipBead 10Ohm 25% 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,685

Stock:
22,685 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹16.77 ₹16.77
₹12.11 ₹121.10
₹10.53 ₹263.25
₹9.41 ₹470.50
₹8.48 ₹848.00
₹7.27 ₹1,817.50
₹6.43 ₹3,215.00
₹5.50 ₹5,500.00
₹5.03 ₹20,120.00
Full Reel (Order in multiples of 10000)
₹5.03 ₹50,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
10 Ohms
500 mA
25 %
50 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.