2631164051

Fair-Rite
623-2631164051
2631164051

Mfr.:

Description:
Ferrite Cable Cores 31 SplitFlatCableCor CSFS76/6.4/29-31-65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
₹305.63 ₹1,83,378.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Flat Ribbon Cable Cores Solid
310 Ohms
65.3 mm
76.2 mm
28.6 mm
0.85 mm
6.35 mm
Reel
31
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 200
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 31 Material
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.