2643001601

Fair-Rite
623-2643001601
2643001601

Mfr.:

Description:
Ferrite Cable Cores Round Cable EMI Suppression Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,633

Stock:
13,633 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹4.57 ₹45.70
₹3.73 ₹93.25
₹3.26 ₹326.00
₹2.80 ₹700.00
₹2.52 ₹1,260.00
₹2.24 ₹2,240.00
₹1.68 ₹8,400.00
₹1.40 ₹14,000.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
30 Ohms
1.65 mm
3.55 mm
3.3 mm
Bulk
43
Brand: Fair-Rite
Frequency: 25 MHz to 300 MHz
Inductance: 430 pH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Ferrite Cable Cores
Shape: Round
Factory Pack Quantity: 30000
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Shield Bead
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.