2643012702

Fair-Rite
623-2643012702
2643012702

Mfr.:

Description:
Ferrite Cable Cores 43 Shield Bead 9.7/6.4/7.4-43

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,522

Stock:
15,522 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.79 ₹43.79
₹31.31 ₹313.10
₹27.02 ₹675.50
₹24.13 ₹1,206.50
₹21.43 ₹2,143.00
₹18.26 ₹4,565.00
₹16.03 ₹8,015.00
₹13.88 ₹13,880.00
₹13.32 ₹79,920.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
Bulk
43
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 6000
Subcategory: Ferrites
Tradename: 43 Material
Type: Shield Bead
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.