2644236101

Fair-Rite
623-2644236101
2644236101

Mfr.:

Description:
Ferrite Cores & Accessories 44 Multi Hole Plate 14.40x7.75x3.43MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 804

Stock:
804 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49.39 ₹49.39
₹34.38 ₹343.80
₹29.72 ₹743.00
₹26.56 ₹1,328.00
₹21.06 ₹2,106.00
₹17.33 ₹4,332.50
₹16.12 ₹8,060.00
₹15.37 ₹15,370.00
₹15.10 ₹36,240.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
26
Multi-Hole Cores
Multi-Hole Connector Plate
9 Pin
44
Bulk
Brand: Fair-Rite
Impedance: 49 Ohms
Inside Diameter: 1.6 mm
Outside Height: 3.43 mm
Outside Length: 14.4 mm
Outside Width: 7.75 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2400
Subcategory: Ferrites
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.