2644373841

Fair-Rite
623-2644373841
2644373841

Mfr.:

Description:
Ferrite Cores & Accessories 44 Multi Hole Plate 20.30x10.15x3.18MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,431

Stock:
1,431 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹108.09 ₹108.09
₹70.82 ₹708.20
₹61.78 ₹1,544.50
₹54.98 ₹2,749.00
₹48.45 ₹4,845.00
₹42.77 ₹10,692.50
₹38.02 ₹19,010.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
26
Multi-Hole Cores
Multi-Hole Connector Plate
16 Pin
44
Bulk
Brand: Fair-Rite
Impedance: 46 Ohms
Inside Diameter: 1.22 mm
Outside Height: 3.18 mm
Outside Length: 20.3 mm
Outside Width: 10.15 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2880
Subcategory: Ferrites
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.