2644800102

Fair-Rite
623-2644800102
2644800102

Mfr.:

Description:
Ferrite Cores & Accessories 44 SHIELD BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,704

Stock:
3,704 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90.38 ₹90.38
₹63.27 ₹632.70
₹54.51 ₹1,362.75
₹48.45 ₹2,422.50
₹42.77 ₹4,277.00
₹40.81 ₹10,202.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹138.84
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹169.59
Min:
1

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
Ferrite Cores
Round Suppression Core
5.95 mm x 1.65 mm
44
Bulk
Brand: Fair-Rite
Impedance: 17 Ohms
Inside Diameter: 3.15 mm
Outside Diameter: 5.95 mm
Outside Width: 1.65 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 18000
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.