2644828302

Fair-Rite
623-2644828302
2644828302

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 44 ROUND SUPPRESSION CORE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
100
Expected 06-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,059.46 ₹1,059.46
₹706.30 ₹7,063.00
₹573.06 ₹11,461.20

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
Ferrite Toroids / Ferrite Rings
EMI Cores
35.55 mm
61 mm
Ferrite
Brand: Fair-Rite
Outside Width: 20 mm
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Toroidal Suppression Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toroidal Suppression Cores

Fair-Rite Toroidal Suppression Cores are designed for compact and efficient wire winding around a closed-loop core that minimizes Electromagnetic Interference (EMI) and provides superior performance. This design ensures high impedance, low EMI radiation, an extensive frequency range, and improved overall system signal integrity. The unique toroidal geometry and the versatility with increasing impedance per turn make common mode chokes adaptable to a wide range of applications. The common mode chokes with toroidal geometry and adjustable impedance are the go-to solution for achieving optimal EMI suppression and enhancing system reliability. The Fair-Rite toroidal suppression cores are ideally used in telecommunications, automotive, and power electronics.