2652800102

Fair-Rite
623-2652800102
2652800102

Mfr.:

Description:
Ferrite Cores & Accessories 52 SHIELD BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,738

Stock:
3,738 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.98 ₹95.98
₹66.62 ₹666.20
₹57.31 ₹1,432.75
₹50.88 ₹2,544.00
₹44.91 ₹4,491.00
₹37.74 ₹9,435.00
₹33.36 ₹16,680.00
₹28.79 ₹28,790.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹109.02
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹130.45
Min:
1

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
Ferrite Cores
Round Suppression Core
5.95 mm x 1.65 mm
52
Bulk
Brand: Fair-Rite
Impedance: 35 Ohms
Inside Diameter: 3.15 mm
Outside Diameter: 5.95 mm
Outside Width: 1.65 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 6000
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8547108000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.