2652801102

Fair-Rite
623-2652801102
2652801102

Mfr.:

Description:
Ferrite Cores & Accessories 52 ROUND SUPPRESSION CORE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,566

Stock:
1,566 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹159.34 ₹159.34
₹110.88 ₹1,108.80
₹95.04 ₹2,376.00
₹84.89 ₹4,244.50
₹74.64 ₹7,464.00
₹59.73 ₹14,932.50
₹53.39 ₹26,695.00
₹52.09 ₹62,508.00
₹51.99 ₹1,24,776.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
Ferrite Cores
Round Suppression Core
12.95 mm x 6.6 mm
52
Tray
Brand: Fair-Rite
Impedance: 57 Ohms
Inside Diameter: 8.1 mm
Outside Diameter: 12.95 mm
Outside Width: 6.6 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1200
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8547108000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.