2661000301

Fair-Rite
623-2661000301
2661000301

Mfr.:

Description:
Ferrite Cable Cores 61 SHIELD BEAD Z=54 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51,954

Stock:
51,954 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.40 ₹54.00
₹4.66 ₹116.50
₹4.29 ₹214.50
₹3.91 ₹391.00
₹3.45 ₹862.50
₹3.17 ₹1,585.00
₹3.07 ₹3,070.00
₹2.98 ₹11,920.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
54 Ohms
1.3 mm
3.5 mm
6 mm
Bulk
61
Brand: Fair-Rite
Frequency: 250 MHz to 1 GHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 31200
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 61 Material
Type: Shield Bead
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.