2661102402

Fair-Rite
623-2661102402
2661102402

Mfr.:

Description:
Ferrite Cable Cores 61 Round Cable Core Z=125 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹549.76 ₹549.76
₹377.38 ₹3,773.80
₹305.63 ₹7,640.75
₹269.29 ₹13,464.50
₹240.40 ₹24,040.00
₹238.54 ₹57,249.60

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
125 Ohms
12.8 mm
25.9 mm
21.3 mm
Bulk
61
Brand: Fair-Rite
Frequency: 250 MHz to 1 GHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 240
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 61 Material
Type: Round Cable Core
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

61-Material NiZn Ferrites

Fair-Rite 61-Material NiZn Ferrites offer up to 1000MHz typical frequency rating and are developed for a range of inductive applications. The round cable EMI suppression cores are available in several materials with minimum impedance specifications, but EMI suppression beads are ideal when smaller suppression parts are needed. Fair-Rite multi-aperture cores are used in suppression applications and in balun and other broadband transformers. 

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.