2675800202

Fair-Rite
623-2675800202
2675800202

Mfr.:

Description:
Ferrite Cores & Accessories 75 SHIELD BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,066

Stock:
1,066 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.43 ₹185.43
₹127.66 ₹1,276.60
₹109.95 ₹2,748.75
₹96.91 ₹4,845.50
₹75.48 ₹7,548.00
₹72.12 ₹18,030.00
₹71.56 ₹35,780.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹127.66
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹223.63
Min:
1

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
Ferrite Cores
Round Suppression Core
9.7 mm x 3.3 mm
75
Bulk
Brand: Fair-Rite
Impedance: 14 Ohms
Inside Diameter: 4.9 mm
Outside Diameter: 9.7 mm
Outside Width: 3.3 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 3000
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.