2744040446

Fair-Rite
623-2744040446
2744040446

Mfr.:

Description:
Ferrite Beads 44 SM Bead 56ohm @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,557

Stock:
5,557 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.00 ₹41.00
₹28.05 ₹280.50
₹24.32 ₹608.00
₹21.80 ₹1,090.00
₹19.38 ₹1,938.00
₹16.59 ₹4,147.50
₹14.63 ₹7,315.00
₹12.86 ₹12,860.00
₹10.16 ₹50,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹43.79
Min:
1

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
27
Ferrite Chip Beads, Differential Mode
SMD/SMT
Nonstandard
56 Ohms
5 A
1.6 mOhms
- 55 C
+ 125 C
6.4 mm
4.5 mm
1.95 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 19500
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Surface Mount Bead Differential Mode
Part # Aliases: 2744040446L
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface-Mount Ferrite Beads

Fair-Rite Surface-Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current-carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. These ferrite beads from Fair-Rite are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.