2744051446

Fair-Rite
623-2744051446
2744051446

Mfr.:

Description:
Common Mode Chokes / Filters 44 COMMN MDE SM BEAD Z=230 OHM @ 100MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94.11 ₹94.11
₹79.20 ₹792.00
₹72.03 ₹1,800.75
₹56.28 ₹5,628.00
₹51.90 ₹12,975.00
₹51.34 ₹25,670.00
₹40.81 ₹1,02,025.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹74.54
Min:
1

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Common Mode Chokes / Filters
RoHS:  
27
PCB Mount
SMD/SMT
1 Channel
230 Ohms
5 A
4 mOhms
- 55 C
+ 125 C
6.65 mm
12 mm
4.5 mm
Bulk
Common Mode Beads
Signal Line
Brand: Fair-Rite
Product Type: Common Mode Chokes
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.