2752041446

Fair-Rite
623-2752041446
2752041446

Mfr.:

Description:
Common Mode Chokes / Filters 52 COMMON MODE SM BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37.27 ₹37.27
₹30.94 ₹309.40
₹28.61 ₹715.25
₹22.08 ₹2,208.00
₹19.94 ₹4,985.00
₹14.63 ₹14,630.00
₹13.60 ₹34,000.00
₹12.95 ₹64,750.00
₹12.49 ₹1,24,900.00

Similar Products

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Common Mode Chokes / Filters
RoHS:  
27
PCB Mount
SMD/SMT
5 A
1.1 mOhms
5.6 mm
4.8 mm
2.85 mm
Bulk
Common Mode Chokes
Common Mode SM Bead
Brand: Fair-Rite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.