2761008112

Fair-Rite
623-2761008112
2761008112

Mfr.:

Description:
Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,902

Stock:
11,902 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26.09 ₹26.09
₹20.87 ₹208.70
₹18.08 ₹452.00
₹16.21 ₹810.50
₹14.44 ₹1,444.00
₹12.39 ₹3,097.50
₹10.90 ₹5,450.00
₹8.20 ₹8,200.00
₹7.55 ₹37,750.00
Full Reel (Order in multiples of 13500)
₹7.55 ₹1,01,925.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Beads
Axial
134 Ohms
11.4 mm
3.5 mm
Reel
Cut Tape
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 13500
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 61 Material
Type: Bead on Lead
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.