2761021447

Fair-Rite
623-2761021447LF
2761021447

Mfr.:

Description:
Ferrite Beads 61 SM BEAD Z=94 OHM @250MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,500

Stock:
18,500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 19600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹26.28 ₹262.80
₹22.74 ₹568.50
₹20.31 ₹1,015.50
₹18.08 ₹1,808.00
₹15.47 ₹3,867.50
Full Reel (Order in multiples of 19600)
₹15.47 ₹3,03,212.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Beads
Axial
69 Ohms
9.6 mm
3.5 mm
Reel
Cut Tape
MouseReel
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 19600
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 61 Material
Type: SMD Bead
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface-Mount Ferrite Beads

Fair-Rite Surface-Mount (SM) Ferrite Beads feature a rugged construction that lowers the DC resistance and increases current-carrying capacity. The SM beads meet the solderability specifications when tested in accordance with MIL-STD-202, method 208. These ferrite beads from Fair-Rite are available in several materials and sizes with a recommended operating temperature of -55°C to +125°C.