2773009112

Fair-Rite
623-2773009112LF
2773009112

Mfr.:

Description:
Ferrite Beads 73 BEAD ON LEAD Z=170OHM@ 25MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,431

Stock:
1,431 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.68 ₹72.68
₹50.78 ₹507.80
₹43.79 ₹1,094.75
₹38.95 ₹1,947.50
₹34.48 ₹3,448.00
₹29.07 ₹7,267.50
₹25.34 ₹12,670.00
₹23.48 ₹23,480.00
Full Reel (Order in multiples of 13500)
₹23.48 ₹3,16,980.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Beads
Axial
170 Ohms
- 55 C
+ 125 C
13.8 mm
3.5 mm
Reel
Cut Tape
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 13500
Subcategory: Ferrites
Test Frequency: 25 MHz
Type: Bead on Lead
Part # Aliases: 2773009112LF
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.