2873002402

Fair-Rite
623-2873002402
2873002402

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 73 Multi Aperture Z = 80OHMS @ 10MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12,296

Stock:
12,296 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹23.39 ₹233.90
₹20.22 ₹505.50
₹18.08 ₹904.00
₹16.12 ₹1,612.00
₹13.32 ₹3,330.00
₹12.30 ₹6,150.00
₹9.32 ₹9,320.00
₹8.57 ₹42,850.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
1.8 mm
7 mm
28
Bulk
73
Brand: Fair-Rite
Frequency: 50 MHz
Impedance: 75 Ohms
Outside Width: 6.2 mm
Pitch Spacing: 0.114 in (2.9 mm)
Factory Pack Quantity: 18000
Subcategory: Ferrites
Test Frequency: 25 MHz
Type: Oval Core
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.