3078990841

Fair-Rite
623-3078990841
3078990841

Mfr.:

Description:
Ferrite Cores & Accessories RFID ROD 1.5X15MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21,600
Expected 01-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹20.22 ₹202.20
₹17.61 ₹440.25
₹15.75 ₹787.50
₹13.98 ₹1,398.00
₹12.02 ₹3,005.00
₹10.34 ₹5,170.00
₹8.95 ₹8,950.00
₹7.36 ₹36,800.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
78
Bulk
Brand: Fair-Rite
Outside Diameter: 1.5 mm
Outside Length: 15 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 19200
Subcategory: Ferrites
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.