3596000501

Fair-Rite
623-3596000501
3596000501

Mfr.:

Description:
Ferrite Cores & Accessories 96 Material Plate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,169.23 ₹2,169.23
₹1,482.49 ₹14,824.90
₹1,320.36 ₹33,009.00
₹1,256.07 ₹62,803.50
₹1,254.20 ₹87,794.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Accessory
Cover Plate
96
Bulk
Brand: Fair-Rite
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 70
Subcategory: Ferrites
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

96 Material™ Wireless Charging Ferrite Plates

Fair-Rite 96 Material™ Wireless Charging Ferrite Plates operate within a recommended system power range of 5000VA to 16,000VA and have a maximum plate thickness of 8mm. These ferrite plates improve the efficiency of wireless power transfer (WPT) systems, and their high permeability allows them to concentrate and channel electromagnetic fields more effectively compared to air. Fair-Rite 96 Material Wireless Charging Ferrite Plates channel electromagnetic flux, improve efficiency, and reduce power loss in WPT systems. Suitable applications include industrial automation, smartphone charging, automotive wireless charging, and medical devices.