4061266011

Fair-Rite
623-4061266011
4061266011

Mfr.:

Description:
Ferrite Cores & Accessories 61 Solid Rod 6.35x38.10MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹180.77 ₹180.77
₹124.86 ₹1,248.60
₹107.16 ₹2,679.00
₹95.04 ₹4,752.00
₹82.93 ₹8,293.00
₹70.26 ₹17,565.00
₹60.94 ₹30,470.00
Full Reel (Order in multiples of 1316)
₹60.94 ₹80,197.04
₹60.85 ₹1,60,157.20

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
40
Rods
Solid Rod
61
Reel
Cut Tape
Brand: Fair-Rite
Outside Diameter: 6.35 mm
Outside Length: 38.1 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1316
Subcategory: Ferrites
Tradename: 61 Material
Unit Weight: 5.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.