4077122011

Fair-Rite
623-4077122011
4077122011

Mfr.:

Description:
Ferrite Cores & Accessories 77 Rod 3.25x25.40MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,512

Stock:
4,512 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.64 ₹59.64
₹41.47 ₹414.70
₹35.78 ₹894.50
₹31.87 ₹1,593.50
₹24.88 ₹2,488.00
₹21.71 ₹5,427.50
₹19.94 ₹9,970.00
₹19.66 ₹19,660.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
40
Rods
Solid Rod
77
Bulk
Brand: Fair-Rite
Outside Diameter: 3.25 mm
Outside Length: 25.4 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 9600
Subcategory: Ferrites
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.