4277353509

Fair-Rite
623-4277353509
4277353509

Mfr.:

Description:
Ferrite Cable Cores 77 Sleeve 21x6.90x29MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹490.13 ₹490.13
₹304.70 ₹3,047.00
₹283.27 ₹7,081.75
₹246.93 ₹12,346.50
₹218.04 ₹21,804.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
42
Round Cable Cores Solid
6.9 mm
21 mm
29 mm
Bulk
77
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 212
Subcategory: Ferrites
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.