5678221421

Fair-Rite
623-5678221421
5678221421

Mfr.:

Description:
Ferrite Cores & Accessories 78 Pot Core P22/13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,239

Stock:
1,239 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹211.52 ₹211.52
₹146.29 ₹1,462.90
₹124.86 ₹3,121.50
₹109.95 ₹5,497.50
₹96.91 ₹9,691.00
₹79.95 ₹19,987.50
₹79.39 ₹31,756.00
₹74.36 ₹2,08,208.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
22 x 13
4 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 14.9 mm
Outside Diameter: 21.6 mm
Outside Length: 6.7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 400
Subcategory: Ferrites
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504909090
CAHTS:
8504909090
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.