5698090621

Fair-Rite
623-5698090621
5698090621

Mfr.:

Description:
Ferrite Cores & Accessories 98 POT CORE SET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 7695   Multiples: 7695
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.84 ₹3,21,958.80

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
1.4 uH
25 %
78
Bulk
Brand: Fair-Rite
Outside Diameter: 9.15 mm
Outside Height: 2.65 mm
Outside Width: 5.65 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 7695
Subcategory: Ferrites
Unit Weight: 7.679 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8504909690
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.