5952003801

Fair-Rite
623-5952003801
5952003801

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 52 Toroid 12.7x60MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,823

Stock:
8,823 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,050.14 ₹1,050.14
₹671.83 ₹6,718.30
₹602.87 ₹12,057.40
₹570.26 ₹28,513.00
₹538.58 ₹53,858.00
₹529.26 ₹1,05,852.00
₹527.40 ₹5,27,400.00
₹526.47 ₹10,52,940.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
35.35 mm
60 mm
12.7 mm
59
Tray
52
Brand: Fair-Rite
Inductance: 325 nH
Factory Pack Quantity: 100
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ring Core
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.