5976000101

Fair-Rite
623-5976000101
5976000101

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 76 TOROID 1.65mm 5.95mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,049

Stock:
9,049 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.93 ₹41.93
₹28.70 ₹287.00
₹24.97 ₹624.25
₹22.27 ₹1,113.50
₹19.85 ₹1,985.00
₹16.96 ₹4,240.00
₹15.00 ₹7,500.00
₹12.77 ₹12,770.00
₹11.46 ₹57,300.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
3.05 mm
5.95 mm
1.65 mm
59
Bulk
76
Brand: Fair-Rite
Inductance: 1.95 uH
Factory Pack Quantity: 36000
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ring Core
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.