5977000301

Fair-Rite
623-5977000301
5977000301

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 77 TOROID 4.90mm 12.70mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,633

Stock:
38,633 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹54.04 ₹54.04
₹37.46 ₹374.60
₹32.52 ₹813.00
₹29.07 ₹1,453.50
₹23.67 ₹2,367.00
₹21.25 ₹5,312.50
₹19.47 ₹9,735.00
₹17.61 ₹17,610.00
₹17.52 ₹87,600.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
7.15 mm
12.7 mm
4.9 mm
59
Bulk
77
Brand: Fair-Rite
Inductance: 1.18 uH
Factory Pack Quantity: 3156
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ring Core
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.