5977001301

Fair-Rite
623-5977001301
5977001301

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 77 TOROID
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
20 Weeks Estimated factory production time.
Minimum: 1072   Multiples: 1072
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.57 ₹69,219.04

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
15.5 mm
25.4 mm
6.35 mm
59
Bulk
77
Brand: Fair-Rite
Inductance: 1.35 uH
Factory Pack Quantity: 536
Subcategory: Ferrites
Type: Ring Core
Unit Weight: 9.600 g
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
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.