6278140121

Fair-Rite
623-6278140121
6278140121

Mfr.:

Description:
Ferrite Cores & Accessories 78 RM Core RM5 Ind 1650 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.43 ₹103.43
₹71.56 ₹715.60
₹61.50 ₹1,537.50
₹54.60 ₹2,730.00
₹46.50 ₹4,650.00
₹39.04 ₹9,760.00
₹34.29 ₹11,521.44

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
62
Ferrite Cores
RM Core
RM 5
1.65 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 6.6 mm
Inside Height: 3.25 mm
Outside Diameter: 14.3 mm
Outside Length: 5.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 336
Subcategory: Ferrites
Unit Weight: 3.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RM Cores

Fair-Rite Power Inductor RM Core configuration allows better shielding than E type geometries while providing easier winding accessibility and better power dissipation than a POT Core configuration. Fair-Rite Products RM Cores all have a solid center post and standard height and can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductor RM Core is available in a range of sizes from RM4 to RM14 and 3 materials with Initial Permeability ranging from 2300 to 3000.